Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.0737 |
| 12000+ | €0.0722 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€294.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZD3154NT1G
Order Code2442271
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel540mA
Continuous Drain Current Id P Channel540mA
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel0.4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTZD3154NT1G is a dual N-channel small signal MOSFET designed for cell phones, digital cameras, PDAs and pagers etc. It is suitable for load/power switches, power supply converter circuits and battery management applications.
- Low RDS (ON) improving system efficiency
- Low threshold voltage
- Small footprint
- ESD protected gate
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
540mA
Drain Source On State Resistance P Channel
0.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
540mA
Drain Source On State Resistance N Channel
0.4ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTZD3154NT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability