Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoHGTP7N60A4
Order Code1095121
Technical Datasheet
Continuous Collector Current34A
Collector Emitter Saturation Voltage2.7V
Power Dissipation125W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The HGTP7N60A4 is a SMPS IGBT combines the best features of high input impedance of a MOSFET and the low ON-state conduction loss of a bipolar transistor. It is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications, such as UPS and welder.
- 1.9V @ IC = 7A Low saturation voltage
- 75ns Fall time @ TJ = 125°C
- 125W Total power dissipation @ TC = 25°C
Applications
Power Management, Maintenance & Repair
Technical Specifications
Continuous Collector Current
34A
Power Dissipation
125W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002033
Product traceability