Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.778 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€1,172.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS5C410NT1G
Order Code2677177RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id300A
Drain Source On State Resistance760µohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation166W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
NTMFS5C410NT1G is a single, N-channel MOSFET.
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Drain-to-source breakdown voltage is 40V minimum at (VGS = 0V, ID = 250µA)
- Gate-to-source leakage current is 100nA maximum at (VDS = 0V, VGS = 20V)
- Threshold temperature coefficient is -8.6mV/°C typical at (TJ = 25°C)
- Input capacitance is 6100pF typical at (VGS = 0V, f = 1MHz, VDS = 25V)
- Turn-on delay time is 54ns typical at (VGS = 10V, VDS = 32V, ID = 50A, RG = 2.5 ohm)
- Rise time is 162ns typical at (VGS = 10V, VDS = 32V, ID = 50A, RG = 2.5 ohm)
- Operating temperature range from -55°C to +175°C
- DFN5 package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
166W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
760µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability