Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.700 |
10+ | €1.250 |
100+ | €0.977 |
500+ | €0.839 |
1000+ | €0.806 |
5000+ | €0.775 |
Product Information
Product Overview
The FCD5N60TM is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 16nC)
- Low effective output capacitance (Coss.eff = 32pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting, Alternative Energy, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
4.6A
TO-252 (DPAK)
10V
54W
150°C
-
Lead (27-Jun-2024)
650V
0.95ohm
Surface Mount
5V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate