Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.350 |
Price for:Each
Minimum: 1
Multiple: 1
€60.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXC-24-J-24
Order Code3816334
Product RangeXC Series
Technical Datasheet
Thermocouple TypeJ
Thermocouple Wire TypeJ
Measured Temperature Min0°C
Length - Imperial24"
Measured Temperature Max370°C
Length - Metric609.6mm
Sensor Body Material-
Wire Gauge24AWG
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Conductor Area CSA0.25mm²
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel Ceramic
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple Shielding-
Product RangeXC Series
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
Measured Temperature Max
370°C
Sensor Body Material
-
Lead Length - Imperial
24"
Conductor Area CSA
0.25mm²
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
-
Thermocouple Wire Type
J
Length - Imperial
24"
Length - Metric
609.6mm
Wire Gauge
24AWG
Lead Length - Metric
609.6mm
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel Ceramic
Thermocouple Wire Standard
-
Product Range
XC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001