ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Length - Metric
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908666

RoHS

Each
1+
€56.640
Min: 1 / Mult: 1
K
K
24"
0°C
871°C
609.6mm
24"
30AWG
609.6mm
0.05mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3907840
Each
1+
€51.630
Min: 1 / Mult: 1
K
K
24"
0°C
870°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
Nextel Ceramic
Miniature Connector
-
-
XC Series
3810051

RoHS

Each
1+
€103.060
Min: 1 / Mult: 1
K
K
24"
0°C
593°C
609.6mm
24"
-
609.6mm
-
-
Stripped Leads
-
Unshielded
CHAL Series
3800020

RoHS

Each
1+
€114.210
Min: 1 / Mult: 1
K
K
24"
-
-
609.6mm
24"
-
609.6mm
10mm²
-
Stripped Leads
ANSI
-
SH Series
3810053

RoHS

Each
1+
€104.190
Min: 1 / Mult: 1
K
K
24"
0°C
593°C
609.6mm
24"
40AWG
609.6mm
0.005mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810089

RoHS

Each
1+
€50.610
Min: 1 / Mult: 1
T
T
24"
0°C
150°C
609.6mm
24"
36AWG
609.6mm
0.0127mm²
-
Stripped Leads
-
Unshielded
COCO Series
3816326
Each
1+
€60.350
Min: 1 / Mult: 1
J
J
24"
0°C
480°C
609.6mm
24"
20AWG
609.6mm
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810064

RoHS

Each
1+
€50.610
Min: 1 / Mult: 1
K
K
-
0°C
871°C
609.6mm
24"
26AWG
609.6mm
0.14mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810072

RoHS

Each
1+
€59.530
Min: 1 / Mult: 1
K
K
24"
0°C
871°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810104

RoHS

Each
1+
€60.240
Min: 1 / Mult: 1
K
K
24"
-
-
609.6mm
24"
24AWG
609.6mm
0.25mm²
-
Stripped Leads
ANSI
-
DH Series
3810101

RoHS

Each
1+
€60.240
Min: 1 / Mult: 1
K
K
24"
-
-
609.6mm
24"
20AWG
609.6mm
0.5mm²
-
Stripped Leads
ANSI
-
DH Series
3798891

RoHS

Each
1+
€47.850
Min: 1 / Mult: 1
K
K
24"
-
-
609.6mm
24"
8AWG
609.6mm
10mm²
-
Stripped Leads
ANSI
-
BARE Series
3798881

RoHS

Each
1+
€41.990
Min: 1 / Mult: 1
K
K
24"
-
-
609.6mm
24"
14AWG
609.6mm
2.5mm²
-
Stripped Leads
ANSI
-
BARE Series
3810059

RoHS

Each
1+
€55.360
Min: 1 / Mult: 1
K
K
24"
0°C
593°C
609.6mm
24"
36AWG
609.6mm
0.0127mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810074

RoHS

Each
1+
€50.610
Min: 1 / Mult: 1
K
K
24"
0°C
980°C
609.6mm
24"
20AWG
609.6mm
0.5mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3816337

RoHS

Each
1+
€70.260
Min: 1 / Mult: 1
K
K
24"
0°C
870°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
Nextel Ceramic
Miniature Connector
-
-
XC Series
3816334

RoHS

Each
1+
€60.350
Min: 1 / Mult: 1
J
J
24"
0°C
370°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810067

RoHS

Each
1+
€50.970
Min: 1 / Mult: 1
K
K
-
0°C
871°C
609.6mm
24"
24AWG
609.6mm
-
-
Stripped Leads
-
Unshielded
CHAL Series
3810055

RoHS

Each
1+
€50.610
Min: 1 / Mult: 1
K
K
24"
0°C
593°C
609.6mm
24"
36AWG
609.6mm
0.0127mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810060

RoHS

Each
1+
€50.970
Min: 1 / Mult: 1
K
K
24"
0°C
871°C
609.6mm
24"
-
609.6mm
0.05mm²
-
Stripped Leads
-
Unshielded
CHAL Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account