Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.240 |
Price for:Each
Minimum: 1
Multiple: 1
€60.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDH-1-20-K-24
Order Code3810101
Product RangeDH Series
Technical Datasheet
Thermocouple TypeK
Thermocouple Wire TypeK
Length - Imperial24"
Measured Temperature Min-
Length - Metric609.6mm
Measured Temperature Max-
Sensor Body Material-
Wire Gauge20AWG
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Conductor Area CSA0.5mm²
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeDH Series
Technical Specifications
Thermocouple Type
K
Length - Imperial
24"
Length - Metric
609.6mm
Sensor Body Material
-
Lead Length - Imperial
24"
Conductor Area CSA
0.5mm²
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
Thermocouple Wire Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Wire Gauge
20AWG
Lead Length - Metric
609.6mm
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
DH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685