Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHYP2-21-1-1/2-K-G-48-SMPW-M
Order Code3799192
Product RangeHYP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €216.870 |
Price for:Each
Minimum: 1
Multiple: 1
€216.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHYP2-21-1-1/2-K-G-48-SMPW-M
Order Code3799192
Product RangeHYP Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max200°C
Sensing Temperature Max200°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.22m
Probe Length - Imperial1.5"
Probe Length - Metric38.1mm
Probe Diameter - Imperial0.032"
Probe Diameter - Metric0.82mm
Product RangeHYP Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
200°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.22m
Probe Length - Metric
38.1mm
Probe Diameter - Metric
0.82mm
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensing Temperature Max
200°C
Lead Length - Imperial
48"
Probe Length - Imperial
1.5"
Probe Diameter - Imperial
0.032"
Product Range
HYP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001