ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908705
Each
1+
€213.210
Min: 1 / Mult: 1
K
0°C
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.032"
0.82mm
-
-
-
HYP Series
3908703
Each
1+
€209.370
Min: 1 / Mult: 1
E
-
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.032"
0.82mm
-
-
-
HYP Series
3908710
Each
1+
€123.470
Min: 1 / Mult: 1
J
0°C
0°C
200°C
200°C
Stainless Steel
-
-
1.5"
38.1mm
0.032"
0.82mm
Miniature Connector
ANSI
Shielded
HYP Series
3908699
Each
1+
€56.680
Min: 1 / Mult: 1
T
0°C
0°C
230°C
-
Stainless Steel
40"
1.02m
1.5"
38.1mm
0.062"
1.58mm
-
-
-
HTTC Series
3908704
Each
1+
€213.210
Min: 1 / Mult: 1
J
0°C
0°C
200°C
-
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.032"
0.82mm
-
-
-
HYP Series
3908708
Each
1+
€218.330
Min: 1 / Mult: 1
J
0°C
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.062"
1.57mm
-
-
-
HYP Series
3798810
Each
1+
€55.310
Min: 1 / Mult: 1
J
0°C
0°C
200°C
200°C
Stainless Steel
59.06"
1.5m
1.5"
38.1mm
0.032"
0.82mm
Miniature Connector
ANSI
Shielded
88000 Series
3799195
Each
1+
€194.880
Min: 1 / Mult: 1
T
0°C
0°C
200°C
-
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.032"
0.82mm
-
-
-
HYP Series
3798812
Each
1+
€63.670
Min: 1 / Mult: 1
K
-
0°C
200°C
-
Stainless Steel
59.06"
1.5m
1.5"
38.1mm
0.032"
0.82mm
Miniature Connector
ANSI
Shielded
88000 Series
3799200
Each
1+
€123.470
Min: 1 / Mult: 1
K
0°C
0°C
200°C
-
Stainless Steel
-
-
1.5"
38.1mm
0.032"
0.82mm
Miniature Connector
ANSI
Shielded
HYP Series
3799191
Each
1+
€213.210
Min: 1 / Mult: 1
K
0°C
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.032"
0.82mm
-
-
-
HYP Series
3799197
Each
1+
€190.940
Min: 1 / Mult: 1
K
0°C
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.062"
1.58mm
-
-
-
HYP Series
3799192
Each
1+
€224.410
Min: 1 / Mult: 1
K
-
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.032"
0.82mm
-
-
-
HYP Series
3859625
Each
1+
€76.630
Min: 1 / Mult: 1
T
-
-
-
-
Stainless Steel
40"
1m
1.5"
38.1mm
0.12"
3mm
-
-
-
HTTC144 Series
3799198
Each
1+
€218.330
Min: 1 / Mult: 1
K
-
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.062"
1.58mm
-
-
-
HYP Series
3799194
Each
1+
€213.210
Min: 1 / Mult: 1
T
0°C
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.032"
0.82mm
-
-
-
HYP Series
3799193
Each
1+
€213.210
Min: 1 / Mult: 1
T
0°C
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.032"
0.82mm
-
-
-
HYP Series
3799199
Each
1+
€218.330
Min: 1 / Mult: 1
RTD
-
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.065"
1.66mm
-
-
-
HYP Series
3799196
Each
1+
€218.330
Min: 1 / Mult: 1
K
0°C
0°C
200°C
200°C
Stainless Steel
48"
1.22m
1.5"
38.1mm
0.062"
1.58mm
-
-
-
HYP Series
3799174
Each
1+
€41.460
Min: 1 / Mult: 1
K
-
0°C
230°C
230°C
Stainless Steel
40"
1.02m
1.5"
38.1mm
0.125"
3.18mm
-
-
-
HTTC36 Series
3799171
Each
1+
€67.570
Min: 1 / Mult: 1
K
0°C
0°C
230°C
230°C
Stainless Steel
40"
1.02m
1.5"
38.1mm
0.062"
1.58mm
-
-
-
HTTC36 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account