Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTCM-1NI-612S
Order Code3878959
Product RangeHTCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €22.220 |
Price for:Each
Minimum: 1
Multiple: 1
€22.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTCM-1NI-612S
Order Code3878959
Product RangeHTCM Series
Technical Datasheet
Jacket MaterialCeramic Fibre
Jacket Colour-
Wire Gauge12AWG
Conductor Area CSA3.33mm²
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Operating Temperature Max700°C
No. of Max Strands x Strand Size65 x 30AWG
Voltage Rating300V
Conductor MaterialNickel
External Diameter4.5mm
Approval Specification-
Product RangeHTCM Series
Technical Specifications
Jacket Material
Ceramic Fibre
Wire Gauge
12AWG
Reel Length (Imperial)
1ft
Operating Temperature Max
700°C
Voltage Rating
300V
External Diameter
4.5mm
Product Range
HTCM Series
Jacket Colour
-
Conductor Area CSA
3.33mm²
Reel Length (Metric)
304.8mm
No. of Max Strands x Strand Size
65 x 30AWG
Conductor Material
Nickel
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161