ex VAT

Ceramic Fibre Hook Up Wire:

5 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3878963

RoHS

Each
1+
€13.980
Min: 1 / Mult: 1
Ceramic Fibre
18AWG
0.82mm²
1ft
304.8mm
700°C
16 x 30AWG
300V
Nickel
3.4mm
HTCM Series
3878959

RoHS

Each
1+
€22.220
Min: 1 / Mult: 1
Ceramic Fibre
12AWG
3.33mm²
1ft
304.8mm
700°C
65 x 30AWG
300V
Nickel
4.5mm
HTCM Series
3878962

RoHS

Each
1+
€15.210
Min: 1 / Mult: 1
Ceramic Fibre
16AWG
1.33mm²
1ft
304.8mm
700°C
26 x 30AWG
300V
Nickel
3.7mm
HTCM Series
3878961

RoHS

Each
1+
€17.200
Min: 1 / Mult: 1
Ceramic Fibre
14AWG
2.09mm²
1ft
304.8mm
700°C
41 x 30AWG
300V
Nickel
4.1mm
HTCM Series
3878957

RoHS

Each
1+
€25.820
Min: 1 / Mult: 1
Ceramic Fibre
10AWG
5.27mm²
1ft
304.8mm
700°C
105 x 30AWG
300V
Nickel
5.6mm
HTCM Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account