Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBT-000-RTD-2-100-2
Order Code3908566
Product RangeBT-000-RTD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €270.430 |
Price for:Each
Minimum: 1
Multiple: 1
€270.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBT-000-RTD-2-100-2
Order Code3908566
Product RangeBT-000-RTD Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max260°C
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max260°C
Resistance @ 0°C-
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter4.75mm
Probe Length2mm
Cable Length - Metric2.54m
Cable Length - Imperial100"
Cable TerminationOTP Plug
Wire Termination3-Wire
Product RangeBT-000-RTD Series
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
4.75mm
Cable Length - Metric
2.54m
Cable Termination
OTP Plug
Product Range
BT-000-RTD Series
RTD Type
Probe
Sensing Temperature Max
260°C
Measured Temperature Min
-200°C
Resistance @ 0°C
-
Probe Material
304 Stainless Steel
Probe Length
2mm
Cable Length - Imperial
100"
Wire Termination
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001