ex VAT

RTD Temperature Sensors (RTDs):

7 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908570

RoHS

Each
1+
€232.420
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
-
Platinum
304 Stainless Steel
4.75mm
3.5mm
914.4mm
36"
OTP Plug
3-Wire
BT-090-RTD Series
3908571

RoHS

Each
1+
€246.140
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
3.5mm
1.524m
60"
OTP Plug
3-Wire
BT-090-RTD Series
3908573

RoHS

Each
1+
€231.370
Min: 1 / Mult: 1
-200°C
Probe
Class A
-
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2mm
1.524m
60"
OTP Plug
3-Wire
CF-000-RTD Series
3908566
Each
1+
€270.430
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
-
Platinum
304 Stainless Steel
4.75mm
2mm
2.54m
100"
OTP Plug
3-Wire
BT-000-RTD Series
3908567
Each
1+
€270.430
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
-
Platinum
304 Stainless Steel
4.75mm
3.5mm
2.54m
100"
OTP Plug
3-Wire
BT-000-RTD Series
3908579
Each
1+
€142.420
Min: 1 / Mult: 1
-50°C
Probe
Class B
260°C
100ohm
-50°C
260°C
100ohm
Platinum
304 Stainless Steel
4.74mm
50.8mm
1.52m
60"
OTP Plug
3-Wire
CFTF Series
3867956

RoHS

Each
1+
€233.480
Min: 1 / Mult: 1
-200°C
Probe
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
4mm
1.524m
60"
OTP Plug
3-Wire
CF-090-RTD Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account