Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-30-36.
Order Code2811094
Product Range5TC Series
Technical Datasheet
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €94.620 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€94.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-T-30-36.
Order Code2811094
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeT
Measured Temperature Min0°C
Length - Imperial3.3ft
Length - Metric1m
Measured Temperature Max150°C
No. of Max Strands x Strand Size-
Sensor Body MaterialPFA
Lead Length - Imperial-
Wire Gauge30AWG
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial36"
Probe Length - Metric915mm
InsulationPFA
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
Thermocouple TerminationWire Leaded
Product Range5TC Series
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
T
Length - Imperial
3.3ft
Measured Temperature Max
150°C
Sensor Body Material
PFA
Wire Gauge
30AWG
Conductor Area CSA
-
Probe Length - Metric
915mm
Probe Diameter - Imperial
0.01"
Thermocouple Termination
Wire Leaded
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Length - Metric
1m
No. of Max Strands x Strand Size
-
Lead Length - Imperial
-
Lead Length - Metric
-
Probe Length - Imperial
36"
Insulation
PFA
Probe Diameter - Metric
0.25mm
Product Range
5TC Series
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
Product traceability