There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
Thermocouple Wire:
9 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Length - Metric
Measured Temperature Max
Sensor Body Material
Wire Gauge
Probe Length - Imperial
Probe Length - Metric
Insulation
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 5 | 1+ €71.450 | Min: 1 / Mult: 1 | K | 3.3ft | 0°C | 1m | 482°C | Fiber Glass | 30AWG | 36" | 915mm | Fiberglass | 0.01" | 0.25mm | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ €153.950 | Min: 1 / Mult: 1 | K | 120" | 0°C | 3m | 482°C | Fiber Glass | 30AWG | 120" | 3.048m | Fiberglass | 0.01" | 0.25mm | Stripped Leads | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ €217.000 | Min: 1 / Mult: 1 | K | 3.3ft | 0°C | 1m | 260°C | Nylon (Polyamide) | 30AWG | 36" | 915mm | Polyimide | 0.01" | 0.25mm | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ €94.620 | Min: 1 / Mult: 1 | T | 3.3ft | 0°C | 1m | 150°C | PFA | 30AWG | 36" | 915mm | PFA | 0.01" | 0.25mm | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ €136.350 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | 2m | 260°C | PFA | 30AWG | 72" | 1.829m | PFA | 0.01" | 0.25mm | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ €144.040 | Min: 1 / Mult: 1 | J | 6.6ft | 0°C | 2m | 260°C | PFA | 30AWG | 72" | 1.829m | PFA | 0.01" | 0.25mm | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ €203.990 | Min: 1 / Mult: 1 | T | 120" | 0°C | 3m | 150°C | PFA | 30AWG | 120" | 3.048m | PFA | 0.01" | 0.25mm | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ €197.890 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | 2m | 482°C | - | 36AWG | 80" | 2m | Fiberglass | 0.01" | 0.25mm | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Pack of 5 | 1+ €92.310 | Min: 1 / Mult: 1 | K | 6.6ft | 0°C | 2m | 482°C | Fiber Glass | 30AWG | 72" | 1.829m | Fiberglass | 0.01" | 0.25mm | Wire Leaded | 5TC Series | ANSI | Unshielded |