Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-KK-K-30-36.
Order Code2811072
Product Range5TC Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €217.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€217.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-KK-K-30-36.
Order Code2811072
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Measured Temperature Min0°C
Length - Imperial3.3ft
Length - Metric1m
Measured Temperature Max260°C
No. of Max Strands x Strand Size-
Sensor Body MaterialNylon (Polyamide)
Wire Gauge30AWG
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial36"
Probe Length - Metric915mm
InsulationPolyimide
Probe Diameter - Imperial0.01"
Probe Diameter - Metric0.25mm
Product Range5TC Series
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Length - Imperial
3.3ft
Measured Temperature Max
260°C
Sensor Body Material
Nylon (Polyamide)
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
915mm
Probe Diameter - Imperial
0.01"
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Length - Metric
1m
No. of Max Strands x Strand Size
-
Wire Gauge
30AWG
Lead Length - Metric
-
Probe Length - Imperial
36"
Insulation
Polyimide
Probe Diameter - Metric
0.25mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
Product traceability