Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTGHGCR0500FE
Order Code1550733
Product RangeTGHG Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHGCR0500FE
Order Code1550733
Product RangeTGHG Series
Technical Datasheet
Resistance0.05ohm
Product RangeTGHG Series
Resistor Case / PackageSOT-227
Power Rating100W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient± 60ppm/°C
Resistor TypePrecision
Resistor MountingPanel Mount
Product Length38.1mm
Product Width24.9mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
TGHGCR0500FE is a TGHG series precision current sense resistor. It uses state of the art technology to provide highly reliable, non inductive performance. This resistor is ideal for many current monitoring and controls applications.
- Non inductive, four terminal Kelvin connection
- Four terminals to isolate measurement path from current flow path
- Accuracy in a high power package
- Nickel-plated copper heat sink
- American standard 303 stainless steel terminal nuts
- Current sense configuration, 0.05000 ohm resistance value, 1% tolerance
- acc. to IEC 950/CSA22.2 950/M -89 and EN 60950.88:2 protection class
- Rth <lt/>0.56K/W heat resistance
- Working temperature range from -55°C to +155°C
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
SOT-227
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 60ppm/°C
Resistor Mounting
Panel Mount
Product Width
24.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TGHG Series
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
38.1mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903