Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTGHGCR0150FE
Order Code2420586
Product RangeTGHG Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €37.840 |
10+ | €22.810 |
20+ | €22.350 |
Price for:Each
Minimum: 1
Multiple: 1
€37.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHGCR0150FE
Order Code2420586
Product RangeTGHG Series
Technical Datasheet
Resistance0.015ohm
Product RangeTGHG Series
Power Rating100W
Resistor Case / PackageSOT-227
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating-
Resistor TechnologyThick Film
Temperature Coefficient± 60ppm/°C
Resistor TypePrecision
Resistor MountingPanel Mount
Product Length38.1mm
Product Width24.9mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.015ohm
Power Rating
100W
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 60ppm/°C
Resistor Mounting
Panel Mount
Product Width
24.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TGHG Series
Resistor Case / Package
SOT-227
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
38.1mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0255