Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTDH35P100RJE
Order Code4037616
Product RangeTDH35 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTDH35P100RJE
Order Code4037616
Product RangeTDH35 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating35W
Resistor Case / Package0
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeTDH35 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating350V
Product Length10.1mm
Product Width8.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Resistance
100ohm
Power Rating
35W
Resistor Technology
Thick Film
Product Range
TDH35 Series
Voltage Rating
350V
Product Width
8.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
0
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138
Product traceability