ex VAT

Chip SMD Resistors:

34 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4037641

RoHS

Date/Lot Code

Each
120+
€6.570
Min: 120 / Mult: 120
750ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4045817

RoHS

Date/Lot Code

Each
120+
€8.300
Min: 120 / Mult: 120
0.2ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 700ppm/°C
350V
4.5mm
10.1mm
8.6mm
-55°C
150°C
4045818

RoHS

Date/Lot Code

Each
120+
€8.110
Min: 120 / Mult: 120
0.25ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 700ppm/°C
350V
4.5mm
10.1mm
8.6mm
-55°C
150°C
4037639

RoHS

Date/Lot Code

Each
120+
€6.980
Min: 120 / Mult: 120
5ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 100ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037621

RoHS

Date/Lot Code

Each
120+
€6.520
Min: 120 / Mult: 120
1.5kohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037624

RoHS

Date/Lot Code

Each
120+
€6.370
Min: 120 / Mult: 120
20ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037643

RoHS

Date/Lot Code

Each
120+
€6.980
Min: 120 / Mult: 120
7.5ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 100ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037616

RoHS

Date/Lot Code

Each
120+
€6.370
Min: 120 / Mult: 120
100ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037630

RoHS

Date/Lot Code

Each
120+
€6.880
Min: 120 / Mult: 120
300ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4045821

RoHS

Date/Lot Code

Each
120+
€7.460
Min: 120 / Mult: 120
0.47ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 700ppm/°C
350V
4.5mm
10.1mm
8.6mm
-55°C
175°C
4045823

RoHS

Date/Lot Code

Each
120+
€6.980
Min: 120 / Mult: 120
0.75ohm
± 5%
35W
Thick Film
-
TDH35 Series
± 700ppm/°C
-
4.5mm
10.1mm
8.6mm
-55°C
150°C
4045822

RoHS

Date/Lot Code

Each
120+
€7.260
Min: 120 / Mult: 120
0.5ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 700ppm/°C
350V
4.5mm
10.1mm
8.6mm
-55°C
150°C
4037620

RoHS

Date/Lot Code

Each
120+
€6.550
Min: 120 / Mult: 120
1kohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037632

RoHS

Date/Lot Code

Each
120+
€6.370
Min: 120 / Mult: 120
39ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037638

RoHS

Date/Lot Code

Each
120+
€6.430
Min: 120 / Mult: 120
5ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4045814

RoHS

Date/Lot Code

Each
120+
€8.670
Min: 120 / Mult: 120
0.1ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 700ppm/°C
350V
4.5mm
10.1mm
8.6mm
-55°C
150°C
4037627

RoHS

Date/Lot Code

Each
120+
€6.690
Min: 120 / Mult: 120
25ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037619

RoHS

Date/Lot Code

Each
120+
€6.880
Min: 120 / Mult: 120
15ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037636

RoHS

Date/Lot Code

Each
120+
€6.860
Min: 120 / Mult: 120
500ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037618

RoHS

Date/Lot Code

Each
120+
€6.370
Min: 120 / Mult: 120
150ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4045820

RoHS

Date/Lot Code

Each
120+
€8.330
Min: 120 / Mult: 120
0.36ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 700ppm/°C
350V
4.5mm
10.1mm
8.6mm
-55°C
150°C
4037634

RoHS

Date/Lot Code

Each
120+
€6.980
Min: 120 / Mult: 120
3ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 100ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037631

RoHS

Date/Lot Code

Each
120+
€6.370
Min: 120 / Mult: 120
33ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037635

RoHS

Date/Lot Code

Each
120+
€6.550
Min: 120 / Mult: 120
47ohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
4037622

RoHS

Date/Lot Code

Each
120+
€6.980
Min: 120 / Mult: 120
1kohm
± 5%
35W
Thick Film
High Power
TDH35 Series
± 100ppm/°C
350V
-
10.1mm
8.6mm
-55°C
150°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account