Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTA1K0PH30R0KE
Order Code4045034
Technical Datasheet
Resistance30ohm
Product Range0
Power Rating1kW
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating2kV
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length0
Product Width0
Product Height0
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Resistance
30ohm
Power Rating
1kW
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
0
Product Height
0
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
0
Resistance Tolerance
± 10%
Voltage Rating
2kV
Temperature Coefficient
± 250ppm/°C
Resistor Mounting
Panel Mount
Product Width
0
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466667