Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoMC102821005JE
Order Code4037440
Product RangeMacrochip Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoMC102821005JE
Order Code4037440
Product RangeMacrochip Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 5%
Power Rating1.5W
Resistor Case / Package5025 [12764 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage, Precision
Product RangeMacrochip Series
Temperature Coefficient± 50ppm/°C
Voltage Rating5kV
Product Length12.7mm
Product Width6.35mm
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
Technical Specifications
Resistance
10Mohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
Macrochip Series
Voltage Rating
5kV
Product Width
6.35mm
Operating Temperature Max
180°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
5025 [12764 Metric]
Resistor Type
High Voltage, Precision
Temperature Coefficient
± 50ppm/°C
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000205
Product traceability