ex VAT

Chip SMD Resistors:

39 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4037427

RoHS

Date/Lot Code

Each
500+
€2.530
Min: 500 / Mult: 500
100Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037436

RoHS

Date/Lot Code

Each
500+
€2.090
Min: 500 / Mult: 500
1kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037433

RoHS

Date/Lot Code

Each
500+
€2.730
Min: 500 / Mult: 500
2.5Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037444

RoHS

Date/Lot Code

Each
500+
€2.320
Min: 500 / Mult: 500
1.25Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037448

RoHS

Date/Lot Code

Each
500+
€2.090
Min: 500 / Mult: 500
0
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037435

RoHS

Date/Lot Code

Each
500+
€2.580
Min: 500 / Mult: 500
250Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037466

RoHS

Date/Lot Code

Each
500+
€2.280
Min: 500 / Mult: 500
750kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037429

RoHS

Date/Lot Code

Each
500+
€2.960
Min: 500 / Mult: 500
1.5Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037425

RoHS

Date/Lot Code

Each
500+
€2.510
Min: 500 / Mult: 500
1kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037426

RoHS

Date/Lot Code

Each
500+
€2.730
Min: 500 / Mult: 500
10Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037453

RoHS

Date/Lot Code

Each
500+
€2.390
Min: 500 / Mult: 500
2.5Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037464

RoHS

Date/Lot Code

Each
500+
€2.400
Min: 500 / Mult: 500
7.5kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037446

RoHS

Date/Lot Code

Each
500+
€2.310
Min: 500 / Mult: 500
150kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037456

RoHS

Date/Lot Code

Each
500+
€2.390
Min: 500 / Mult: 500
0
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037447

RoHS

Date/Lot Code

Each
500+
€2.320
Min: 500 / Mult: 500
1.5Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037434

RoHS

Date/Lot Code

Each
500+
€2.530
Min: 500 / Mult: 500
25Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037462

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
5Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037442

RoHS

Date/Lot Code

Each
500+
€2.390
Min: 500 / Mult: 500
125kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037459

RoHS

Date/Lot Code

Each
500+
€2.390
Min: 500 / Mult: 500
5Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037439

RoHS

Date/Lot Code

Each
500+
€2.030
Min: 500 / Mult: 500
1kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037454

RoHS

Date/Lot Code

Each
500+
€2.400
Min: 500 / Mult: 500
25Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037440

RoHS

Date/Lot Code

Each
500+
€2.240
Min: 500 / Mult: 500
10Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037441

RoHS

Date/Lot Code

Each
500+
€2.310
Min: 500 / Mult: 500
0
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037452

RoHS

Date/Lot Code

Each
500+
€2.290
Min: 500 / Mult: 500
2Mohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
4037465

RoHS

Date/Lot Code

Each
500+
€2.390
Min: 500 / Mult: 500
75kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account