Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoFFLB-3KW 230V
Order Code4043160
Technical Datasheet
Resistance500Mohm
Product Range0
Power Rating3kW
Resistance Tolerance-
Resistor Terminals-
Voltage Rating230V
Resistor Technology-
Temperature Coefficient-
Resistor Type-
Resistor Mounting-
Product Length375mm
Product Width482mm
Product Height311mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
500Mohm
Power Rating
3kW
Resistor Terminals
-
Resistor Technology
-
Resistor Type
-
Product Length
375mm
Product Height
311mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
0
Resistance Tolerance
-
Voltage Rating
230V
Temperature Coefficient
-
Resistor Mounting
-
Product Width
482mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16
Product traceability