ex VAT

Panel / Chassis Mount Resistors:

8 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Voltage Rating
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3464649
Each
1+
€762.350
Min: 1 / Mult: 1
500Mohm
FFLB Series
1kW
230V
375mm
482mm
0
3464651
Each
1+
€942.150
Min: 1 / Mult: 1
0.5Gohm
FFLB Series
3kW
230V
375mm
482mm
311mm
3464650

Date/Lot Code

Each
1+
€854.790
5+
€842.890
10+
€830.190
25+
€779.980
Min: 1 / Mult: 1
0.5Gohm
FFLB Series
3kW
110V
375mm
482mm
311mm
4043160

RoHS

Date/Lot Code

Each
1+
€770.980
Min: 1 / Mult: 1
500Mohm
0
3kW
230V
375mm
482mm
311mm
4043162

RoHS

Date/Lot Code

Each
1+
€1,057.000
Min: 1 / Mult: 1
500Mohm
0
5kW
110V
375mm
482mm
355mm
4043153

RoHS

Date/Lot Code

Each
1+
€631.610
Min: 1 / Mult: 1
500Mohm
0
1kW
110V
375mm
482mm
0
4043158

RoHS

Date/Lot Code

Each
1+
€772.630
Min: 1 / Mult: 1
500Mohm
0
3kW
110V
375mm
482mm
311mm
4043155

RoHS

Date/Lot Code

Each
1+
€628.650
Min: 1 / Mult: 1
500Mohm
0
1kW
230V
375mm
482mm
0
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account