Print Page
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
3+ | €4.700 |
5+ | €4.470 |
10+ | €3.820 |
20+ | €3.390 |
Price for:Each
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoEY102KE
Order Code2427317
Product RangeEY Series
Technical Datasheet
Resistance1kohm
Product RangeEY Series
Power Rating2.5W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating550V
Resistor TechnologyCeramic
Temperature Coefficient-1200ppm/°C ± 300ppm/°C
Resistor TypeHigh Surge
Product Diameter9.4mm
Product Length46.2mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
Technical Specifications
Resistance
1kohm
Power Rating
2.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
46.2mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
EY Series
Resistance Tolerance
± 10%
Voltage Rating
550V
Temperature Coefficient
-1200ppm/°C ± 300ppm/°C
Product Diameter
9.4mm
Product Width
-
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567