ex VAT

Through Hole Resistors:

4 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2427317

RoHS

Each
1+
€4.930
3+
€4.700
5+
€4.470
10+
€3.820
20+
€3.390
Min: 1 / Mult: 1
1kohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
2427314

RoHS

Each
1+
€5.300
3+
€4.980
5+
€4.660
10+
€4.340
20+
€3.960
More Pricing...
Min: 1 / Mult: 1
270ohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
2427324

RoHS

Date/Lot Code

Each
1+
€9.170
3+
€8.380
5+
€7.560
10+
€7.040
20+
€6.450
More Pricing...
Min: 1 / Mult: 1
100kohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
2427309

RoHS

Date/Lot Code

Each
1+
€5.430
3+
€5.010
5+
€4.600
10+
€4.180
20+
€3.960
More Pricing...
Min: 1 / Mult: 1
33ohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-900ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-40°C
110°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account