Product Information
Product Overview
The D225K10RE is a Dividohm® Wire-wound Fixed Resistor with vitreous enamel coated tubular ceramic core and solder coated radial lug. This D225 series through hole power resistor is equipped with an nickel plated steel adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet 4595V voltage. The 210 type resistor features a hollow core to permit secure fastening with spring-type clips or through bolts with washers. It also offers the durability of lead-free vitreous enamel coating and all-welded construction.
- Terminals suitable for soldering or bolt connection
- High wattage applications
- All-welded construction
- Rugged construction
- Flame-resistant coating
- 1000VAC Dielectric withstanding voltage
- High Power Resistor
Notes
Mounting brackets are not included.
Technical Specifications
10ohm
225W
Solder Lug
Wirewound
High Power
266.7mm
-
-
No SVHC (27-Jun-2024)
Dividohm 210 Series
± 10%
4.595kV
± 260ppm/°C
Panel Mount
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate