Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.458 |
50+ | €0.287 |
100+ | €0.183 |
500+ | €0.130 |
1500+ | €0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS8110T,215
Order Code8736650
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Continuous Collector Current1A
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
PBSS8110T,215 is a NPN low VCEsat transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. Typical applications include major application segments: automotive 42V power, telecom infrastructure, industrial, power management: DC/DC converters, supply line switching, battery charger, LCD backlighting, peripheral drivers: driver in low supply voltage applications (e.g. lamps and LEDs), inductive load driver (e.g. relays, buzzers and motors).
- Low collector-emitter saturation voltage VCEsat
- High collector current capability: IC and ICM
- Collector-base breakdown voltage is 120V min at IC=100µA; IE=0A; Tamb=25°C
- Collector-emitter breakdown voltage is 100V min (IC=10mA, IB=0A, pulsed; tp ≤ 300μ, T=25°C)
- Emitter-base breakdown voltage (collector open) is 5V min at IE=100µA; IC=0A; Tamb=25°C
- DC current gain is 150 min at VCE=10V; IC=1mA; Tamb=25°C
- Transition frequency is 100MHz min at VCE=10V; IC=50mA; f=100MHz;Tamb=25°C
- Collector-emitter saturation resistance is 200mohm typ at IC=1A, IB=100mA, Tamb =25°C
- Total power dissipation is 300mW max at Tamb ≤ 25°C
- Ambient temperature range from -65 to 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for PBSS8110T,215
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability