Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTGL12AS4R7K6B51B0
Order Code3257156
Product RangePOSISTOR PTGL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL12AS4R7K6B51B0
Order Code3257156
Product RangePOSISTOR PTGL
Technical Datasheet
Resistance (25°C)4.7ohm
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL
Operating Voltage Max140V
Operating Temperature Min-30°C
ApplicationsOver Current Protection
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 10%
Holding Current Max393mA
Trip Current523mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11.5mm
Qualification-
Technical Specifications
Resistance (25°C)
4.7ohm
Product Range
POSISTOR PTGL
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 10%
Trip Current
523mA
Switching Temperature Min
-
PTC Thermistor Diameter
11.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
140V
Applications
Over Current Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
393mA
SVHC
No SVHC (17-Dec-2015)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94