ex VAT
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3257142

RoHS

Each
500+
€0.333
Min: 500 / Mult: 500
3.9ohm
Through Hole
POSISTOR PTGL
30V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
340mA
No SVHC (17-Dec-2015)
452mA
5.5mm
3257136

RoHS

Each
500+
€0.320
Min: 500 / Mult: 500
22ohm
Through Hole
POSISTOR PTGL
60V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
112mA
No SVHC (17-Dec-2015)
149mA
4.5mm
3257141

RoHS

Each
500+
€0.328
Min: 500 / Mult: 500
10ohm
Through Hole
POSISTOR PTGL
60V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
215mA
No SVHC (17-Dec-2015)
286mA
5.5mm
3257151

RoHS

Each
500+
€0.460
Min: 500 / Mult: 500
2.2ohm
Through Hole
POSISTOR PTGL
51V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
522mA
No SVHC (17-Dec-2015)
694mA
9.3mm
3257135

RoHS

Each
500+
€0.250
Min: 500 / Mult: 500
10ohm
Through Hole
POSISTOR PTGL
30V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
212mA
No SVHC (17-Dec-2015)
282mA
4.5mm
3257156

RoHS

Each
300+
€0.710
Min: 300 / Mult: 300
4.7ohm
Through Hole
POSISTOR PTGL
140V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
393mA
No SVHC (17-Dec-2015)
523mA
11.5mm
3257138

RoHS

Each
500+
€0.440
Min: 500 / Mult: 500
56ohm
Through Hole
POSISTOR PTGL
140V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
94mA
No SVHC (17-Dec-2015)
125mA
5.5mm
3257146

RoHS

Each
500+
€0.428
Min: 500 / Mult: 500
15ohm
Through Hole
POSISTOR PTGL
140V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
187mA
No SVHC (17-Dec-2015)
249mA
7.3mm
3471702

RoHS

Each
1+
€1.630
10+
€1.450
25+
€1.280
50+
€1.100
100+
€0.852
More Pricing...
Min: 1 / Mult: 1
1.2ohm
Through Hole
POSISTOR PTGL
51V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
749mA
No SVHC (17-Dec-2015)
996mA
11.5mm
3257154

RoHS

Each
300+
€0.726
Min: 300 / Mult: 300
0.8ohm
Through Hole
POSISTOR PTGL
30V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
867mA
No SVHC (17-Dec-2015)
1.153A
11.5mm
3257155

RoHS

Each
300+
€0.390
Min: 300 / Mult: 300
2.2ohm
Through Hole
POSISTOR PTGL
60V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
556mA
No SVHC (17-Dec-2015)
739mA
11.5mm
3257143

RoHS

Each
500+
€0.318
Min: 500 / Mult: 500
6.8ohm
Through Hole
POSISTOR PTGL
51V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
249mA
No SVHC (17-Dec-2015)
331mA
5.5mm
3257148

RoHS

Each
500+
€0.480
Min: 500 / Mult: 500
1.2ohm
Through Hole
POSISTOR PTGL
30V
-30°C
Over Current Protection
85°C
Disc, Radial Leaded
± 10%
704mA
No SVHC (17-Dec-2015)
936mA
9.3mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account