Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15DN100M00D
Order Code2871607
Product RangeLQW15DN_00 Series
Technical Datasheet
7,370 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.220 |
100+ | €1.010 |
500+ | €0.963 |
2500+ | €0.826 |
4000+ | €0.771 |
8000+ | €0.715 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€12.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15DN100M00D
Order Code2871607
Product RangeLQW15DN_00 Series
Technical Datasheet
Inductance10µH
DC Resistance Max5.405ohm
Self Resonant Frequency-
DC Current Rating120mA
Inductor Case / Package-
Inductor Case Style1.1mm x 0.65mm x 0.6mm
Product RangeLQW15DN_00 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.1mm
Product Width0.65mm
Product Height0.6mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
LQW15DN_00 Series
Inductor Construction
Unshielded
Product Length
1.1mm
Product Height
0.6mm
DC Resistance Max
5.405ohm
DC Current Rating
120mA
Inductor Case Style
1.1mm x 0.65mm x 0.6mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.65mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability