ex VAT

Inductors, Chokes & Coils:

7 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.220
100+
€1.010
500+
€0.963
2500+
€0.826
4000+
€0.771
More Pricing...
Min: 10 / Mult: 10
10µH
-
-
5.405ohm
-
120mA
1.1mm x 0.65mm x 0.6mm
-
-
LQW15DN_00 Series
Unshielded
± 20%
Ferrite
1.1mm
0.65mm
0.6mm
2289145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.320
50+
€1.970
250+
€1.250
500+
€0.931
1000+
€0.879
More Pricing...
Min: 5 / Mult: 5
2.2µH
950mA
-
0.306ohm
490mA
-
-
2mm x 1.9mm x 0.6mm
-
XFL2006 Series
Shielded
± 20%
-
2mm
1.9mm
0.6mm
2871607RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.010
500+
€0.963
2500+
€0.826
4000+
€0.771
8000+
€0.715
Min: 100 / Mult: 10
10µH
-
-
5.405ohm
-
120mA
-
-
-
LQW15DN_00 Series
Unshielded
± 20%
Ferrite
1.1mm
0.65mm
0.6mm
2289145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.970
250+
€1.250
500+
€0.931
1000+
€0.879
2000+
€0.826
Min: 100 / Mult: 5
2.2µH
950mA
-
0.306ohm
490mA
-
-
-
-
XFL2006 Series
Shielded
± 20%
-
2mm
1.9mm
0.6mm
3354734

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.106
Min: 4000 / Mult: 4000
2.2µH
-
80MHz
0.47ohm
-
450mA
0603 [1608 Metric]
-
0603 [1608 Metric]
LQM18PZ_DH Series
Unshielded
± 20%
Ferrite
1.6mm
0.8mm
0.6mm
3354715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0933
Min: 4000 / Mult: 4000
2.2µH
-
60MHz
0.475ohm
-
800mA
0603 [1608 Metric]
-
0603 [1608 Metric]
LQM18PN_DH Series
Unshielded
± 20%
Ferrite
1.6mm
0.8mm
0.6mm
3354720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.0707
Min: 4000 / Mult: 4000
2.5µH
-
60MHz
0.3ohm
-
700mA
0603 [1608 Metric]
-
0603 [1608 Metric]
LQM18PN_D0 Series
Unshielded
± 30%
Ferrite
1.6mm
0.8mm
0.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account