Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPN2R7NT0L
Order Code2219305
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.188 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€94.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN2R7NT0L
Order Code2219305
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Self Resonant Frequency50MHz
DC Current Rating3.8A
Saturation Current (Isat)3.8A
Product RangeLQH5BPN_T0 Series
Inductor Case Style2020 [5050 Metric]
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
DC Current Rating
3.8A
Product Range
LQH5BPN_T0 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
2mm
RMS Current (Irms)
2.5A
Self Resonant Frequency
50MHz
Saturation Current (Isat)
3.8A
Inductor Case Style
2020 [5050 Metric]
DC Resistance Max
0.035ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability