ex VAT

SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2219303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.342
10+
€0.334
50+
€0.327
100+
€0.321
200+
€0.314
More Pricing...
Min: 1 / Mult: 1
22µH
1.05A
Shielded
15MHz
1.4A
1.4A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.259ohm
± 20%
Ferrite
5mm
5mm
2mm
2219297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.313
10+
€0.255
50+
€0.252
100+
€0.210
200+
€0.197
More Pricing...
Min: 1 / Mult: 1
10µH
1.6A
Unshielded
25MHz
2A
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.106ohm
± 20%
Ferrite
5mm
5mm
2mm
2219307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.324
10+
€0.265
50+
€0.242
100+
€0.218
200+
€0.204
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
Shielded
40MHz
3A
3A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.058ohm
± 30%
Ferrite
5mm
5mm
2mm
2219304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.304
10+
€0.251
50+
€0.248
100+
€0.212
200+
€0.201
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.6A
Shielded
55MHz
4A
4A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.03ohm
± 30%
Ferrite
5mm
5mm
2mm
2219309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.324
10+
€0.265
50+
€0.242
100+
€0.218
200+
€0.205
More Pricing...
Min: 1 / Mult: 1
470nH
4A
Shielded
220MHz
7.7A
7.7A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.012ohm
± 30%
Ferrite
5mm
5mm
2mm
3227899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.400
10+
€0.329
50+
€0.288
100+
€0.272
200+
€0.254
More Pricing...
Min: 1 / Mult: 1
10µH
2.2A
Shielded
25MHz
1.6A
2A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.1272ohm
± 20%
Ferrite
5mm
5mm
2mm
2219302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.324
10+
€0.265
50+
€0.242
100+
€0.218
200+
€0.205
More Pricing...
Min: 1 / Mult: 1
1.5µH
3A
Shielded
70MHz
5A
5A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.024ohm
± 30%
Ferrite
5mm
5mm
2mm
3227899RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.272
200+
€0.254
500+
€0.236
Min: 100 / Mult: 1
10µH
2.2A
Shielded
25MHz
1.6A
2A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.1272ohm
± 20%
Ferrite
5mm
5mm
2mm
3227889RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.272
200+
€0.254
500+
€0.236
Min: 100 / Mult: 1
470nH
5.2A
Shielded
220MHz
4A
7.7A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0144ohm
± 30%
Ferrite
5mm
5mm
2mm
2219306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.185
Min: 500 / Mult: 500
3.3µH
2.3A
Shielded
40MHz
3.5A
3.5A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.044ohm
± 30%
Ferrite
5mm
5mm
2mm
2219308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.324
10+
€0.265
50+
€0.242
100+
€0.218
200+
€0.205
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.65A
Shielded
30MHz
2.5A
2.5A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.083ohm
± 30%
Ferrite
5mm
5mm
2mm
2219301

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.195
Min: 500 / Mult: 500
1.2µH
3.1A
Shielded
90MHz
5.4A
5.4A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.019ohm
± 30%
Ferrite
5mm
5mm
2mm
2219305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.188
Min: 500 / Mult: 500
2.7µH
2.5A
Shielded
50MHz
3.8A
3.8A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.035ohm
± 30%
Ferrite
5mm
5mm
2mm
3227901RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.272
200+
€0.254
500+
€0.236
Min: 100 / Mult: 1
15µH
1.6A
Shielded
18MHz
1.2A
1.6A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.2244ohm
± 20%
Ferrite
5mm
5mm
2mm
3227892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.298
200+
€0.291
500+
€0.283
Min: 100 / Mult: 1
1.5µH
4.2A
Shielded
70MHz
3A
5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0288ohm
± 30%
Ferrite
5mm
5mm
2mm
3227889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.400
10+
€0.329
50+
€0.288
100+
€0.272
200+
€0.254
More Pricing...
Min: 1 / Mult: 1
470nH
5.2A
Shielded
220MHz
4A
7.7A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0144ohm
± 30%
Ferrite
5mm
5mm
2mm
3227904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.372
10+
€0.310
50+
€0.276
100+
€0.259
200+
€0.241
More Pricing...
Min: 1 / Mult: 1
47µH
900mA
Shielded
5MHz
670mA
850mA
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.648ohm
± 20%
Ferrite
5mm
5mm
2mm
3227904RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.259
200+
€0.241
500+
€0.224
Min: 100 / Mult: 1
47µH
900mA
Shielded
5MHz
670mA
850mA
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.648ohm
± 20%
Ferrite
5mm
5mm
2mm
3227901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.400
10+
€0.329
50+
€0.288
100+
€0.272
200+
€0.254
More Pricing...
Min: 1 / Mult: 1
15µH
1.6A
Shielded
18MHz
1.2A
1.6A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.2244ohm
± 20%
Ferrite
5mm
5mm
2mm
3227892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.486
10+
€0.384
50+
€0.322
100+
€0.298
200+
€0.291
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.2A
Shielded
70MHz
3A
5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0288ohm
± 30%
Ferrite
5mm
5mm
2mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account