Quantity | Price (ex VAT) |
---|---|
192+ | €51.550 |
Product Information
Product Overview
MPS0117V2NC is a highly efficient, isolated DC/DC converter that converts 36-75VDC input into an isolated regulated 12VDC/17amp output. It is fully protected from overcurrent, overtemperature, and overvoltage faults and is packaged within the industry standard sixteenth-brick format. Cooling options for all applications. Safety features include 2,250VDC I/O isolation with basic insulation suitable for POE applications. It is approved by UL 62368-1 3rd edition, IEC 62368-1:2018, CSA-C22.2 No. 62368-1-19. It is used in applications such as server, storage, and networks (SSN), telecom and industrial.
- Input voltage range from 36 to 75VDC
- Nominal output voltage is 12VDC
- Output power is 180W
- Dimension is 33.02 x 22.86 x 10.7mm (l x w x h)
- Optimized thermal performance, high efficiency up to 95%
- Over-current, over-temperature, and over-voltage protection
- Remote On/Off enable (negative logic), output trim adjustment (-20%, 10%)
- 2250VDC isolation (input-to-output), nominal switching frequency is 465KHz
- Black anodized aluminium baseplate material
- Operating temperature range from -40°C to 85°C
Technical Specifications
ITE & Industrial
-
1 Output
17A
-
2.25kV
Fixed
10.7mm
36VDC
-
Sixteenth Brick
180W
12VDC
-
Regulated
-
22.85mm
33.02mm
75VDC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate