ex VAT

Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2280112

RoHS

Each
1+
€253.910
5+
€248.830
Min: 1 / Mult: 1
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
3kV
110V
Fixed, Adjustable
Chassis
61mm
12.7mm
48.26mm
43V
160V
TEP 160WIR Series
4353648

RoHS

Date/Lot Code

Each
192+
€51.550
Min: 192 / Mult: 192
ITE & Industrial
Sixteenth Brick
-
180W
1 Output
12VDC
17A
Regulated
2.25kV
-
Fixed
-
22.85mm
10.7mm
33.02mm
36VDC
75VDC
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account