Print Page
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 700+ | €3.220 |
| 2100+ | €2.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€2,254.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202410-0002
Order Code2990524
Product Range202410
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Ways
Connector MountingSurface Mount
Product Range202410
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCtris(2-methoxyethoxy)vinylsilane (07-Nov-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
tris(2-methoxyethoxy)vinylsilane (07-Nov-2024)
USB Standard
USB 3.1
No. of Positions
24Ways
Product Range
202410
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005