Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.370 |
25+ | €5.830 |
100+ | €5.270 |
250+ | €5.160 |
Product Information
Product Overview
The PIC18F97J94-I/PF is a 8-bit LCD Flash Microcontroller with USB and nanoWatt XLP technology. This family introduces a new line of low-voltage LCD microcontroller with Universal Serial Bus (USB). It combines all the main traditional advantage of all PIC18 microcontrollers, namely, high computational performance and a rich feature set at an extremely competitive price point. This feature makes the PIC18F97J94 family a logical choice for many high-performance applications, where cost is a primary consideration. The PIC18F97J94 family provides ample room for application code, from 32 to 128kB of code space. The flash cells for program memory are rated to last up to 20,000 erase/write cycles. Data retention without refresh is conservatively estimated to be greater than 10 years. Suitable for battery based applications, hand held devices and data loggers.
- Extreme low-power current consumption for deep sleep
- Universal serial bus - Supports control, interrupt, isochronous and bulk transfers
- Peripheral - LCD display controller and up to four external interrupt sources
- Analogue - 10/12-bit, 24-channel Analogue-to-digital (A/D) converter
- High-performance CPU - High-precision PLL for USB and internal 31kHz oscillator
- 10-year Minimum flash data retention
- Self-programmable under software control
- Two configurable reference clock outputs (REFO1 and REFO2)
- In-Circuit Serial Programming™ (ICSP™)
- Fail-safe clock monitor operation
- Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC18 Family PIC18FJ9x Series Microcontrollers
64MHz
100Pins
87I/O's
4KB
10Bit, 12Bit
3.6V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
128KB
TQFP
I2C, SPI, USART, USB
24Channels
2V
-40°C
Surface Mount
PIC18F J9x
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate