Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.180 |
| 10+ | €12.920 |
Price for:Each
Minimum: 1
Multiple: 1
€13.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No130863-04-E
Order Code4227576
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents180 Deg Straight Cable Splicer
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
130863-04-E is a class EA 180° cable connector. It is in combination with Cat. 6A or higher copper cables, class EA up to 500MHz according to ISO/IEC 11801, DIN EN 50173 is fulfilled. It is suitable for 10GBit Ethernet (IEEE 802.3an), remote powering (PoE, PoE plus, UPoE and 4PPoE), HDBaseT, SAT-IP and AVoverIP. Simplest confection - mounting without special tools, strain relief via snap-in clip directly on the loading piece. The easy connection of data cables AWG 26/1 to 22/1 (solid wire) and AWG 26/7 to 22/7 (stranded wire) to insulation displacement connectors (IDC).
- Cable feed 180° continuous, to connect / extend / repair / relocate copper data cables up to Cat.7A
- Compact design, dimension is 46.6mm length x 14.7mm width x 22.6mm height
- Solid, one-piece and reusable housing refined with zinc die-casting
- Intelligent cable management in stuffer cap - also suitable for heavily twisted cables
- Shield connection and strain relief integrated, fully shielded version according to DIN EN 50173
- Conductor assignment to T568A and T568B is directly printed on the stuffer cap
- Simple extension or relocation of existing infrastructure C6A module through reusable loading pieces
- Solid copper wire diameter 0.409 to 0.643mm
- Stranded copper wire diameter 0.483 to 0.762mm
- Suitable for cables with an overall diameter of 5.5 to 10mm
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
-
Kit Contents
180 Deg Straight Cable Splicer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.451