Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.180 |
| 10+ | €12.920 |
Price for:Each
Minimum: 1
Multiple: 1
€13.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No130863-04-E
Order Code4227576
Technical Datasheet
Connector Kit TypeWire To Wire
Kit Contents180 Deg Straight Cable Splicer
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
130863-04-E is a class EA 180° cable connector. It is in combination with Cat. 6A or higher copper cables, class EA up to 500MHz according to ISO/IEC 11801, DIN EN 50173 is fulfilled. It is suitable for 10GBit Ethernet (IEEE 802.3an), remote powering (PoE, PoE plus, UPoE and 4PPoE), HDBaseT, SAT-IP and AVoverIP. Simplest confection - mounting without special tools, strain relief via snap-in clip directly on the loading piece. The easy connection of data cables AWG 26/1 to 22/1 (solid wire) and AWG 26/7 to 22/7 (stranded wire) to insulation displacement connectors (IDC).
- Cable feed 180° continuous, to connect / extend / repair / relocate copper data cables up to Cat.7A
- Compact design, dimension is 46.6mm length x 14.7mm width x 22.6mm height
- Solid, one-piece and reusable housing refined with zinc die-casting
- Intelligent cable management in stuffer cap - also suitable for heavily twisted cables
- Shield connection and strain relief integrated, fully shielded version according to DIN EN 50173
- Conductor assignment to T568A and T568B is directly printed on the stuffer cap
- Simple extension or relocation of existing infrastructure C6A module through reusable loading pieces
- Solid copper wire diameter 0.409 to 0.643mm
- Stranded copper wire diameter 0.483 to 0.762mm
- Suitable for cables with an overall diameter of 5.5 to 10mm
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
-
Kit Contents
180 Deg Straight Cable Splicer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.451