Product Information
Product Overview
The DG390ACJ+ is a general purpose Dual SPDT CMOS analogue switch in 16 pin DIP package. It combines low power operation with fast switching times and superior DC and AC switch characteristics. On-resistance is less than 50 ohm and is constant over the analogue signal range. It is ideal for battery powered circuitry. The switch control logic inputs are fully TTL and CMOS compatible. It also features break before make switching operation and low charge injection. Typical applications include portable instruments, low power sample/hold, power supply switching, programmable gain amplifiers, SPDT & DPDT functions and process control & telemetry.
- Supply voltage range is ± 5V to ± 18V
- Operating temperature range from 0°C to 70°C
- Monolithic low power CMOS design
- Latch-up proof construction
- Fully compatible 2nd source
- Fast switching with turn on time of 150ns and turn off time is 130ns
- Analogue signal range from-15V to 15V
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 5V to ± 18V
DIP
2Channels
50ohm
-
Through Hole
70°C
-
No SVHC (10-Jun-2022)
Dual Supply
50ohm
16Pins
30ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate