Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN80N50P
Order Code3949054
Product RangePolarHV HiPerFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.070 |
| 5+ | €27.890 |
| 10+ | €23.730 |
| 25+ | €22.330 |
| 100+ | €20.930 |
Price for:Each
Minimum: 1
Multiple: 1
€32.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN80N50P
Order Code3949054
Product RangePolarHV HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id66A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.065ohm
On Resistance Rds(on)0.065ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation700W
Power Dissipation Pd700W
Operating Temperature Max150°C
Product RangePolarHV HiPerFET Series
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
66A
Drain Source On State Resistance
0.065ohm
Rds(on) Test Voltage
10V
Power Dissipation
700W
Operating Temperature Max
150°C
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.065ohm
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
700W
Product Range
PolarHV HiPerFET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
Product traceability