Need more?
Quantity | Price (ex VAT) |
---|---|
500+ | €1.180 |
Product Information
Product Overview
T495D477K006ATE125 is a low ESR, surge-robust T495 tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units requiring high ripple current capability.
- 470µF capacitance
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% steady-state accelerated aging
- 100% surge current test on D sizes
- 100% matte tin (Sn)-plated termination finish
- DC voltage: 6.3VDC (85C), 4.22VDC (125C)
- Operating temperature range from -55°C to +125°C
- Endurance is 2000h at 85°C
Technical Specifications
470µF
2917 [7343 Metric]
0.125ohm
-
7.3mm
2.8mm
-55°C
-
6.3V
± 10%
D
1.095A
4.3mm
T495 Series
125°C
No SVHC (25-Jun-2025)
Alternatives for T495D477K006ATE125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate