ex VAT

SMD Tantalum Capacitors:

117 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
570333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
10+
€1.140
50+
€0.940
100+
€0.740
200+
€0.703
More Pricing...
Min: 1 / Mult: 1
150µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
570333RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.740
200+
€0.703
500+
€0.666
Min: 100 / Mult: 1
150µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
9229264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.680
10+
€0.939
50+
€0.902
100+
€0.864
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1462445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.290
10+
€0.673
50+
€0.646
100+
€0.619
200+
€0.607
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1135215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.050
10+
€1.130
50+
€1.100
100+
€1.060
200+
€1.040
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
1135214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.490
10+
€2.470
50+
€2.160
100+
€2.010
200+
€1.940
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.125ohm
E
-
1.15A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
1754094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.560
10+
€0.782
50+
€0.727
100+
€0.671
200+
€0.658
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1135124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.630
10+
€2.570
50+
€2.150
100+
€2.020
200+
€1.980
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
E
-
1.15A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
2112956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.370
10+
€1.630
50+
€1.330
100+
€1.250
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1135215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.060
200+
€1.040
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
9229264RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.864
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
2576004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.120
50+
€1.080
100+
€1.000
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
2217515

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€1.640
Min: 400 / Mult: 400
68µF
25V
2917 [7343 Metric]
± 10%
0.125ohm
E
-
1.15A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
9229280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.000
10+
€1.520
50+
€1.240
100+
€1.100
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
2217439

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.763
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2524607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.630
10+
€1.820
50+
€1.510
100+
€1.400
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
X
-
1.15A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
1462445RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.619
200+
€0.607
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2524590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.200
50+
€1.080
100+
€1.050
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.095A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1754080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.220
10+
€1.520
50+
€1.240
100+
€1.150
200+
€1.130
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 20%
0.125ohm
D
-
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1658981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.720
10+
€1.940
50+
€1.590
100+
€1.470
200+
€1.440
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2576004RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.000
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1754094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.671
200+
€0.658
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1658620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
10+
€1.130
50+
€1.060
100+
€0.918
200+
€0.862
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
2309066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.810
10+
€1.960
50+
€1.710
100+
€1.590
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.125ohm
X
-
1.15A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
2524590RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.050
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.095A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1-25 of 117 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account