Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLE2006AUDD
Order Code3517608
Product RangeFLLE2-U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
18+ | €27.670 |
Price for:Each
Minimum: 18
Multiple: 18
€498.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLE2006AUDD
Order Code3517608
Product RangeFLLE2-U Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating300VAC
Current Rating6A
Filter TypeStandard
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min8mH
No. of Stages2 Stage
Capacitance0.47µF
Filter MountingChassis Mount
Leakage Current Max250µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFLLE2-U Series
Product Overview
FLLE2 – P,Q,R,S,U are 5 general purpose single phase chassis mount EMI filter series. The metallic case is filled with a self- extinguishing PU resin. The terminal options are “fast-on” and screws (25 and 32A ) or flexible wires. Medical versions are available for all currents and terminals for no leakage currents without Y-capacitors.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Quick Connect
Inductance Min
8mH
Capacitance
0.47µF
Leakage Current Max
250µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
300VAC
Filter Type
Standard
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FLLE2-U Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455
Product traceability