ex VAT

Power Line Filters:

14 Products Found
Our Power Line Filter range includes single-phase and three-phase types for industrial, medical and general purpose applications.A power line filter, also called an EMI power line filter, is a passive bi-directional network, which effectively filters out a particular frequency point in the power line, or passes a selected frequency. Designed to block mains-born electromagnetic interference (EMI), power line filters are frequency-selective two-port networks usually comprising inductors, capacitors, and resistors.They operate as reflection filters, which provide high series impedance and low parallel impedance in the filter stop band, severely mismatching noise source impedance and load impedance; thus transmitting the undesired frequency components back to the noise source.

Choosing a power line filter

When selecting the power line filter, three main indicators should be considered: firstly, voltage and current, then insertion loss, and finally, size and structure. Since the filter is typically potted, environment is not a primary concern. However, the temperature characteristics of all potting materials and filter capacitors have some influence on the environmental characteristics of the power filter.Insertion loss is one of the most important technical parameters of an EMI power filter. It should be as high as possible to ensure the safety of the equipment in which the filter is used, and the surrounding environment.Insertion loss is a function of frequency, expressed in dB. Insertion loss of an EMI power line filter includes common mode (CM) insertion loss and differential mode (DM) insertion loss.

Applications for power line filters

EMI power line filters are used in the following applications:
  1. Household appliances
  2. Military/Aerospace Systems
  3. Medical Equipment
  4. Computers
  5. Energy Management Systems
  6. Automotive Battery Charger
  7. Industrial Equipment
Show More
View
Buyer
Engineer
Manufacturer
Filter Applications
Voltage Rating
Filter Type
Current Rating
No. of Phases
Filter Terminals
Capacitance
No. of Stages
Inductance Min
Filter Mounting
Leakage Current Max
Filter Input Terminals
Filter Output Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1162774

RoHS

Each
1+
€8.900
3+
€8.070
5+
€7.380
10+
€6.920
20+
€6.450
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
IEC, Mains
1A
Single Phase
Through Hole
15000pF
1 Stage
10mH
Through Hole
250µA
-
-
FPP-01 Series
1187656

RoHS

Each
1+
€28.650
5+
€20.690
10+
€19.320
20+
€17.950
40+
€15.680
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
1 Phase
1A
Single Phase
Quick Connect
0.1µF
1 Stage
6mH
Chassis Mount
250µA
Quick Connect
Quick Connect
RX730 Series
1306409

RoHS

Each
1+
€9.100
3+
€8.250
5+
€7.540
10+
€7.070
20+
€6.600
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
Standard
0.6A
Single Phase
Through Hole
15000pF
1 Stage
40mH
Through Hole
250µA
-
-
FPP-01 Series
1187652

RoHS

Each
1+
€30.210
5+
€21.820
10+
€20.380
20+
€18.930
40+
€16.530
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
1 Phase
4A
Single Phase
Quick Connect
0.1µF
1 Stage
1mH
Chassis Mount
250µA
Quick Connect
Quick Connect
RX730 Series
1187657

RoHS

Each
1+
€30.350
5+
€21.920
10+
€20.470
20+
€19.010
40+
€16.610
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
1 Phase
6.5A
Single Phase
Quick Connect
0.1µF
1 Stage
1mH
Chassis Mount
250µA
Quick Connect
Quick Connect
RX730 Series
1306410

RoHS

Each
1+
€9.870
3+
€8.950
5+
€8.180
10+
€7.670
20+
€7.160
More Pricing...
Min: 1 / Mult: 1
General Purpose
250VAC
Standard
4A
Single Phase
Through Hole
15000pF
1 Stage
1.5mH
Through Hole
250µA
-
-
FPP-01 Series
2134487

RoHS

Each
1+
€58.350
10+
€46.970
20+
€46.030
Min: 1 / Mult: 1
General Purpose
250VAC
1 Phase
6A
Single Phase
Screw
-
2 Stage
800µH
DIN Rail Mount
250µA
Terminal Block
Terminal Block
FMBB RAIL Series
2134488

RoHS

Each
1+
€58.450
10+
€50.940
20+
€46.310
Min: 1 / Mult: 1
General Purpose
250VAC
1 Phase
10A
Single Phase
Screw
-
2 Stage
400µH
DIN Rail Mount
250µA
Terminal Block
Terminal Block
FMBB RAIL Series
3517591

RoHS

Date/Lot Code

Each
18+
€28.790
Min: 18 / Mult: 18
General Purpose
300VAC
Standard
3A
Single Phase
Quick Connect
0.33µF
2 Stage
14mH
Chassis Mount
250µA
Quick Connect
Quick Connect
FLLE2-U Series
3517590

RoHS

Date/Lot Code

Each
18+
€29.100
Min: 18 / Mult: 18
General Purpose
300VAC
Standard
1A
Single Phase
Quick Connect
0.22µF
2 Stage
22mH
Chassis Mount
250µA
Quick Connect
Quick Connect
FLLE2-U Series
3517608

RoHS

Date/Lot Code

Each
18+
€27.670
Min: 18 / Mult: 18
General Purpose
300VAC
Standard
6A
Single Phase
Quick Connect
0.47µF
2 Stage
8mH
Chassis Mount
250µA
Quick Connect
Quick Connect
FLLE2-U Series
3517606

RoHS

Date/Lot Code

Each
18+
€18.970
Min: 18 / Mult: 18
General Purpose
300VAC
Standard
1A
Single Phase
Quick Connect
0.22µF
2 Stage
22mH
Chassis Mount
250µA
Quick Connect
Quick Connect
FLLE2-U Series
3517607

RoHS

Date/Lot Code

Each
18+
€22.280
Min: 18 / Mult: 18
General Purpose
300VAC
Standard
3A
Single Phase
Quick Connect
0.33µF
2 Stage
14mH
Chassis Mount
250µA
Quick Connect
Quick Connect
FLLE2-U Series
2134474

RoHS

Each
1+
€23.870
5+
€17.780
20+
€16.010
50+
€15.100
150+
€14.800
Min: 1 / Mult: 1
General Purpose
250VAC
1 Phase
10A
Single Phase
Quick Connect
-
1 Stage
1mH
Chassis Mount
250µA
Quick Connect
Quick Connect
FMW-55 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account