Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2269
Order Code2134487
Product RangeFMBB RAIL Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.350 |
10+ | €46.970 |
20+ | €46.030 |
Price for:Each
Minimum: 1
Multiple: 1
€58.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2269
Order Code2134487
Product RangeFMBB RAIL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter Type1 Phase
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min800µH
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Leakage Current Max250µA
Filter Output TerminalsTerminal Block
Product RangeFMBB RAIL Series
SVHCLead (21-Jan-2025)
Product Overview
The 5500.2269 is a DIN rail mounting AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It is especially designed for electric switch and control cabinets. It has high symmetrical and asymmetrical attenuation in the frequency range from 10kHz up to 30MHz.
- IP20 Protection rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Protection against interference voltage from the mains
- Possible interferences generated in the equipment are strongly attenuated
- -25 to 100°C Operating temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Screw
No. of Stages
2 Stage
Filter Mounting
DIN Rail Mount
Leakage Current Max
250µA
Product Range
FMBB RAIL Series
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
800µH
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355