Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4ATJBW5100A3MJ
Order Code2664834
Product RangeC4AT Series
Also Known As4ATJBW5100A3MJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.790 |
27+ | €10.200 |
54+ | €9.560 |
108+ | €9.020 |
513+ | €8.030 |
1026+ | €7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€14.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATJBW5100A3MJ
Order Code2664834
Product RangeC4AT Series
Also Known As4ATJBW5100A3MJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
dv/dt Rating54V/µs
Peak Current540A
RMS Current (Irms)29A
ESR0.0029ohm
Product Diameter-
Product Length57.5mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Height45mm
Product RangeC4AT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
High Frequency
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
540A
ESR
0.0029ohm
Product Length
57.5mm
Product Height
45mm
Output (kvar)
-
Product Range
C4AT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
54V/µs
RMS Current (Irms)
29A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Height
45mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
Product traceability