ex VAT

Power Film Capacitors:

73 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749936

RoHS

Each
1+
€5.360
3+
€4.970
5+
€4.510
10+
€4.340
20+
€4.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
57.5mm
30mm
45mm
45mm
EZPQ Series
-40°C
85°C
-
2846470

RoHS

Date/Lot Code

Each
1+
€12.950
36+
€8.740
72+
€8.110
108+
€7.480
504+
€6.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
464A
29.1A
0.0021ohm
42mm
30mm
45mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
1200819

RoHS

Date/Lot Code

Each
1+
€13.750
3+
€12.840
5+
€11.920
10+
€11.010
20+
€10.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
37.5mm
-
-
16.5A
0.005ohm
42mm
30mm
45mm
45mm
B32656S Series
-55°C
110°C
AEC-Q200
2846450

RoHS

Date/Lot Code

Each
1+
€7.730
36+
€4.870
72+
€4.810
108+
€4.740
504+
€4.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
16V/µs
321A
21.2A
0.0039ohm
42mm
30mm
45mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
2946263

RoHS

Date/Lot Code

Each
1+
€9.890
10+
€7.460
50+
€6.340
100+
€5.790
200+
€5.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
60V/µs
-
-
0.015ohm
42mm
22mm
45mm
45mm
B32756 Series
-40°C
105°C
AEC-Q200
2846473

RoHS

Date/Lot Code

Each
1+
€25.460
27+
€17.540
54+
€16.760
108+
€15.980
270+
€14.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
57.5mm
30mm
45mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
2664850

RoHS

Date/Lot Code

Each
1+
€15.360
32+
€11.030
64+
€10.550
128+
€10.170
512+
€10.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
1.655kA
36A
0.002ohm
42mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
2936278

RoHS

Date/Lot Code

Each
1+
€19.090
24+
€13.480
72+
€12.240
120+
€11.750
264+
€11.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
0.0028ohm
57.5mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
2936299

RoHS

Date/Lot Code

Each
1+
€15.300
24+
€11.210
72+
€10.450
120+
€10.160
504+
€9.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
602A
20A
0.0075ohm
57.5mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
2936286

RoHS

Each
1+
€17.300
24+
€13.030
72+
€12.280
120+
€11.230
504+
€11.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
1.195kA
29A
0.0036ohm
57.5mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
2664815

RoHS

Each
1+
€16.640
24+
€11.700
72+
€10.840
120+
€10.670
504+
€10.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
0.0033ohm
57.5mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
2310043

RoHS

Date/Lot Code

Each
1+
€15.880
10+
€13.340
25+
€12.250
50+
€11.160
100+
€10.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
0.004ohm
58mm
30mm
45mm
45mm
MKP386M Series
-55°C
105°C
-
2946250

RoHS

Date/Lot Code

Each
1+
€12.390
5+
€10.910
10+
€9.420
20+
€8.770
40+
€8.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
52.5mm
35V/µs
-
-
0.0067ohm
57.5mm
30mm
45mm
45mm
B32778 Series
-40°C
105°C
AEC-Q200
3774033

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
600V
1kV
-
Radial Leaded
37.5mm
827V/µs
1.654kA
29A
0.0022ohm
-
-
45mm
45mm
C4AS Series
-40°C
85°C
-
3774036

RoHS

Date/Lot Code

Each
6+
€20.260
18+
€19.040
Min: 6 / Mult: 6
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
600A
12A
0.0037ohm
-
-
45mm
45mm
C4AT Series
-40°C
85°C
-
1791627

RoHS

Date/Lot Code

Each
1+
€37.840
3+
€34.260
5+
€30.670
10+
€27.090
20+
€26.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
0.003ohm
57.5mm
45mm
45mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2846446

RoHS

Date/Lot Code

Each
1+
€8.470
27+
€5.830
54+
€5.820
108+
€5.710
513+
€4.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
52.5mm
14V/µs
236A
17.7A
0.0069ohm
57.5mm
30mm
45mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
2709242

RoHS

Date/Lot Code

Each
63+
€9.540
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
500A
17A
0.004ohm
42mm
30mm
45mm
45mm
MKP1847H Series
-40°C
105°C
-
3296223

RoHS

Each
120+
€11.190
Min: 120 / Mult: 120
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
AC Filter
Through Hole
305V
630V
-
PC Pin
52.5mm
15V/µs
-
-
-
57mm
30mm
45mm
45mm
MKPF Series
-55°C
105°C
AEC-Q200
1902197

RoHS

Date/Lot Code

Each
1+
€21.740
3+
€20.150
5+
€18.550
10+
€16.960
20+
€15.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
25V/µs
500A
15A
-
57.5mm
30mm
45mm
45mm
MKP1847 Series
-40°C
105°C
-
2709241

RoHS

Date/Lot Code

Each
63+
€8.440
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
15.5A
0.005ohm
42mm
30mm
45mm
45mm
MKP1847H Series
-40°C
105°C
-
2664810

RoHS

Date/Lot Code

Each
1+
€11.610
36+
€8.180
72+
€8.060
108+
€7.930
504+
€7.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
702A
29A
0.0018ohm
42mm
30mm
45mm
45mm
C4AT Series
-40°C
85°C
-
1791616

RoHS

Date/Lot Code

Each
1+
€37.720
3+
€29.640
5+
€28.120
10+
€26.600
20+
€23.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
20V/µs
1kA
15.5A
0.005ohm
57.5mm
30mm
45mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2936285

RoHS

Date/Lot Code

Each
1+
€15.030
32+
€10.770
64+
€10.310
128+
€9.930
512+
€9.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
0.0023ohm
42mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
2664827

RoHS

Date/Lot Code

Each
128+
€10.350
Min: 128 / Mult: 128
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
0.0023ohm
42mm
30mm
45mm
45mm
C4BS Series
-40°C
85°C
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account